Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0231
Order Code3107335
Product Range73412 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY21.410 (CNY24.1933) |
| 100+ | CNY20.700 (CNY23.391) |
| 250+ | CNY19.980 (CNY22.5774) |
| 500+ | CNY19.260 (CNY21.7638) |
| 1000+ | CNY18.540 (CNY20.9502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0231
Order Code3107335
Product Range73412 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Imperial4.3"
Cable Length - Metric110mm
Coaxial Cable Type1.13mm
Connector Type AMCRF Right Angle Plug
Connector Type BMCRF Right Angle Plug
Impedance50ohm
Jacket ColourGrey
Product Range73412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Cable Length - Metric
110mm
Connector Type A
MCRF Right Angle Plug
Impedance
50ohm
Product Range
73412 Series
Cable Length - Imperial
4.3"
Coaxial Cable Type
1.13mm
Connector Type B
MCRF Right Angle Plug
Jacket Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05