Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73412-0280
Order Code3107336
Product Range73412 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.530 (CNY16.4189) |
| 10+ | CNY13.900 (CNY15.707) |
| 100+ | CNY13.260 (CNY14.9838) |
| 250+ | CNY12.870 (CNY14.5431) |
| 500+ | CNY12.760 (CNY14.4188) |
| 1000+ | CNY12.650 (CNY14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.53 (CNY16.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0280
Order Code3107336
Product Range73412 Series
Technical Datasheet
Cable Length - Imperial2.6"
Cable Length - Metric65mm
Coaxial Cable Type0.81mm
Connector Type AU.FL Plug
Connector Type BU.FL Plug
Impedance50ohm
Jacket Colour-
Product Range73412 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
2.6"
Coaxial Cable Type
0.81mm
Connector Type B
U.FL Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
65mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
73412 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05