Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74061-1004.
Order Code1393083
Also Known AsGTIN UPC EAN: 800753253599
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No74061-1004.
Order Code1393083
Also Known AsGTIN UPC EAN: 800753253599
Technical Datasheet
Product Range-
No. of Contacts80Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows8Rows
Row Pitch2.25mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 74061-1004 is a 80-position 8-row VHDM® single-ended vertical board-to-board Backplane Header with gold-plated copper contacts and a high temperature thermoplastic body.
- Ground plane shield
- 3.125Gbps Data rate
- 3A Maximum current per contact
- 120VAC (RMS)/DC Maximum voltage
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
No. of Contacts
80Contacts
Gender
Header
No. of Rows
8Rows
Contact Material
Copper
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001