Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-0803
Order Code3862049
Product RangeiPass 74546 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,412.200 (CNY2,725.786) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,412.20 (CNY2,725.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-0803
Order Code3862049
Product RangeiPass 74546 Series
Technical Datasheet
Connector Type APCI Express x8 68 Position Plug
Connector Type BPCI Express x8 68 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeiPass 74546 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
PCI Express x8 68 Position Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
PCI Express x8 68 Position Plug
Cable Length - Metric
3m
Product Range
iPass 74546 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.612349