Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74546-1601
Order Code3226135
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025720
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,087.790 (CNY4,619.2027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,087.79 (CNY4,619.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No74546-1601
Order Code3226135
Product RangeiPass 74546 Series
Also Known AsGTIN UPC EAN: 822350025720
Technical Datasheet
Connector Type APCI Express x16 136 Position Plug
Connector Type BPCI Express x16 136 Position Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket Colour-
Product RangeiPass 74546 Series
Technical Specifications
Connector Type A
PCI Express x16 136 Position Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Connector Type B
PCI Express x16 136 Position Plug
Cable Length - Metric
1m
Product Range
iPass 74546 Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.622101