Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76763-9001
Order Code3226167
Product RangeVHDM H 76763
Also Known AsGTIN UPC EAN: 884982231603
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.750 (CNY127.4075) |
| 10+ | CNY109.100 (CNY123.283) |
| 25+ | CNY103.550 (CNY117.0115) |
| 100+ | CNY100.870 (CNY113.9831) |
| 250+ | CNY98.180 (CNY110.9434) |
| 500+ | CNY95.490 (CNY107.9037) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.75 (CNY127.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76763-9001
Order Code3226167
Product RangeVHDM H 76763
Also Known AsGTIN UPC EAN: 884982231603
Technical Datasheet
Product RangeVHDM H 76763
No. of Contacts60Contacts
Pitch Spacing-
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
76763-9001 is a 76763, VHDM H-series, 2mm pitch, single-ended board-to-board backplane header.
- 1A current maximum per contact and 120V AC (RMS)/DC voltage maximum
- 6.25Gbps data rate and 75 real signals (per 25mm)
- Six row, vertical orientation and through hole - compliant pin termination interface style
- Ground plane shield
- 60 loaded circuits and 60 maximum circuits
- Durability (mating cycles max) is 200
- Copper alloy metal material and gold material - plating mating
- Black colour high temperature thermoplastic resin
- Polarized to PCB
- Operating temperature range from -55° to +85°C
Technical Specifications
Product Range
VHDM H 76763
Pitch Spacing
-
Contact Termination Type
Press Fit
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082