Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79107-7011
Order Code3862751
Product RangeMilli-Grid 79107 Series
Your Part Number
Technical Datasheet
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.920 (CNY34.9396) |
| 10+ | CNY24.070 (CNY27.1991) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY21.560 (CNY24.3628) |
| 500+ | CNY19.960 (CNY22.5548) |
| 1000+ | CNY18.520 (CNY20.9276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.92 (CNY34.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79107-7011
Order Code3862751
Product RangeMilli-Grid 79107 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingThrough Hole Mount
Product RangeMilli-Grid 79107 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
24Contacts
Product Range
Milli-Grid 79107 Series
Contact Plating
Gold Plated Contacts
Alternatives for 79107-7011
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175