Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No79758-0012
Order Code3862056
Product RangeMicro-Fit 3.0 79758 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.450 (CNY7.2885) |
| 100+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY4.900 (CNY5.537) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2000+ | CNY4.520 (CNY5.1076) |
| 3000+ | CNY4.370 (CNY4.9381) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.50 (CNY72.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-0012
Order Code3862056
Product RangeMicro-Fit 3.0 79758 Series
Technical Datasheet
Connector to ConnectorMicro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit 3.0 79758 Series
Jacket ColourBlack
Technical Specifications
Connector to Connector
Micro-Fit Crimp Terminal Socket to Micro-Fit Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Colour
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit 3.0 79758 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
