Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No79758-2143
Order Code3865109
Product RangeMicro-Lock Plus OTS 79758 Series
Your Part Number
Technical Datasheet
2,073 In Stock
Need more?
2073 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.380 (CNY9.4694) |
| 100+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.350 (CNY7.1755) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2000+ | CNY5.150 (CNY5.8195) |
| 3000+ | CNY5.050 (CNY5.7065) |
Price for:Each
Minimum: 10
Multiple: 10
CNY83.80 (CNY94.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No79758-2143
Order Code3865109
Product RangeMicro-Lock Plus OTS 79758 Series
Technical Datasheet
Connector to ConnectorMicro-Lock Plus Crimp Terminal Socket to Micro-Lock Plus Crimp Terminal Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMicro-Lock Plus OTS 79758 Series
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-Lock Plus Crimp Terminal Socket to Micro-Lock Plus Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Black
Cable Length - Imperial
5.9"
Product Range
Micro-Lock Plus OTS 79758 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001