Print Page
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.440 (CNY162.0872) |
| 10+ | CNY138.490 (CNY156.4937) |
| 25+ | CNY131.870 (CNY149.0131) |
| 100+ | CNY125.570 (CNY141.8941) |
| 250+ | CNY116.710 (CNY131.8823) |
| 500+ | CNY112.110 (CNY126.6843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.44 (CNY162.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83614-9012
Order Code2779740
Product Range83614
Also Known AsGTIN UPC EAN: 800756013633
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83614
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
Commercial Micro D high-density plug provide 4 times the density of standard D-sub connectors. Ideal solution for providing PCB and space savings.
- High-density 1.27mm centre-line spacing
- Rugged design with a metal interface and grounding tabs
- Fully shielded
- Current rating is 1A
- Voltage rating is 350VAC
Applications
Commercial, Communications & Networking, Industrial Automation, Medical
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83614
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 83614-9012
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536