Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.410 (CNY179.0033) |
| 10+ | CNY155.240 (CNY175.4212) |
| 25+ | CNY152.140 (CNY171.9182) |
| 100+ | CNY146.500 (CNY165.545) |
| 250+ | CNY145.560 (CNY164.4828) |
| 500+ | CNY145.550 (CNY164.4715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.41 (CNY179.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83614-9016
Order Code1263556
Product Range83614
Also Known AsGTIN UPC EAN: 800756436319
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83614
No. of Contacts25Contacts
D Sub Shell Size-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The 83614-9016 is a 25-contact through-hole high-density Micro-D Connector Plug for use with wire-to-board applications.
- 1A Maximum current per contact
- -40 to 125°C Operating temperature range
- 500 Maximum mating cycles durability
- Through hole style termination interface
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83614
D Sub Shell Size
-
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008612