Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No83619-9003
Order Code3862601
Product Range83619 Series
Your Part Number
Technical Datasheet
142 In Stock
Need more?
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.440 (CNY279.6072) |
| 5+ | CNY228.640 (CNY258.3632) |
| 10+ | CNY209.840 (CNY237.1192) |
| 25+ | CNY208.620 (CNY235.7406) |
| 50+ | CNY207.400 (CNY234.362) |
| 100+ | CNY206.180 (CNY232.9834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.44 (CNY279.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83619-9003
Order Code3862601
Product Range83619 Series
Technical Datasheet
D Sub Connector TypeMicro D
Product Range83619 Series
No. of Contacts18Contacts
D Sub Shell Size-
Contact Termination TypeThrough Hole
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
83619-9003 is a 83619 series shielded, 1.27mm pitch commercial Micro-D, dual stack, PCB mount, right-angle plug.
- 350V AC maximum voltage
- 1A maximum current per contact
- 18 circuits (loaded) and 18 circuits (maximum)
- Durability of 500 mating cycles max
- Lock to mating part
- Right angle orientation and through hole interface style
- Gold plating mating
- Panel mount, PCB locator and PCB retention
- Polarized to mating part and polarized to PCB
- Operating temperature range from -40 to +125°C
Technical Specifications
D Sub Connector Type
Micro D
Product Range
83619 Series
D Sub Shell Size
-
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
18Contacts
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Connector Body Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701