Print Page
Image is for illustrative purposes only. Please refer to product description.
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
900+ | CNY3.920 (CNY4.4296) |
1800+ | CNY3.740 (CNY4.2262) |
2700+ | CNY3.660 (CNY4.1358) |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
CNY3,528.00 (CNY3,986.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87437-0773
Order Code3863291
Product RangePico-SPOX 87437 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Straight
Product RangePico-SPOX 87437 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.5mm
No. of Contacts
7Contacts
Product Range
Pico-SPOX 87437 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001