Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87831-0842
Order Code3865318
Product RangeMilli-Grid 87831 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.940 (CNY15.7522) |
| 10+ | CNY11.990 (CNY13.5487) |
| 100+ | CNY10.040 (CNY11.3452) |
| 250+ | CNY9.510 (CNY10.7463) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.94 (CNY15.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87831-0842
Order Code3865318
Product RangeMilli-Grid 87831 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMilli-Grid 87831 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
Milli-Grid 87831 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Alternatives for 87831-0842
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315