Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88751-1310
Order Code1012235
Also Known AsGTIN UPC EAN: 756054241950
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88751-1310
Order Code1012235
Also Known AsGTIN UPC EAN: 756054241950
Technical Datasheet
Connector Type ASATA 15 Position Receptacle
Connector Type BSATA 15 Position Receptacle
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourBlack
Product Range-
Product Overview
The 88751-1310 is a 0.152m Power Adaptor, 88755 series, serial ATA male to serial ATA female connectors, black resin, phosphor bronze, gold-plated mating, tin-plated termination, polyester resin, 18AWG wire size and 1.27mm pitch.
- 100R Impedance
- 1.5A Maximum current per contact
- 40V Maximum voltage
- Standard and pigtail versions
Applications
Industrial
Technical Specifications
Connector Type A
SATA 15 Position Receptacle
Cable Length - Imperial
6"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
SATA 15 Position Receptacle
Cable Length - Metric
152mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01289