Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93445-2201
Order Code2671610
Product RangeML-XT 93445
Also Known AsGTIN UPC EAN: 889056189996
Technical Datasheet
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.670 (CNY13.1871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.67 (CNY13.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93445-2201
Order Code2671610
Product RangeML-XT 93445
Also Known AsGTIN UPC EAN: 889056189996
Technical Datasheet
Product RangeML-XT 93445
No. of Positions3Ways
For Use WithMolex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP69K
Voltage Rating500VDC
Current Rating13A
Product Overview
ML-XT Sealed Connection System offers most reliably sealed system preventing electrical failures in critical wiring applications.
- Drop in replacement for defacto-standard industry connectors
- Rear seals made from HCR (high consistency rubber)
- Latched rear covers locks-in rear HCR seals without exceeding perimeter of the housings
- Plug and receptacle housings are supplied pre-assembled with internal HCR rear seals and covers
- Plug housing features integral locking latch with finger grip
Applications
Automotive, Commercial Vehicle, Aerospace, Defence, Military
Technical Specifications
Product Range
ML-XT 93445
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
500VDC
Gender
Plug
For Use With
Molex ML-XT Series 84524-0004 & 84524-0014 Pin Contacts
IP Rating
IP69K
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00607