Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93753-5320
Order Code2783894
Product RangeMXMag 93753
Also Known AsGTIN UPC EAN: 889056690287
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
107+ | CNY40.050 (CNY45.2565) |
Price for:Each (Supplied on Full Reel)
Minimum: 107
Multiple: 107
CNY4,285.35 (CNY4,842.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93753-5320
Order Code2783894
Product RangeMXMag 93753
Also Known AsGTIN UPC EAN: 889056690287
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMXMag 93753
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MXMag fast Ethernet 4 sore single-port RJ45 connector
- 21.6mm (0.85”) standard (tab-down)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Fast Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MXMag 93753
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006