Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98266-0215
Order Code1519830
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054771624
Your Part Number
Technical Datasheet
1,014 In Stock
Need more?
1014 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.630 (CNY28.9619) |
| 10+ | CNY21.810 (CNY24.6453) |
| 100+ | CNY18.530 (CNY20.9389) |
| 250+ | CNY18.510 (CNY20.9163) |
| 500+ | CNY18.480 (CNY20.8824) |
| 1000+ | CNY18.450 (CNY20.8485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.63 (CNY28.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0215
Order Code1519830
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054771624
Technical Datasheet
No. of Cores20Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
98266-0215 is a 98266 series, 0.50mm pitch Premo-Flex FFC jumper. Mates with 0525592033, 0525592034, 0527452033 and 0527462033 Easy-On FFC/FPC connectors.
- 20 circuits (loaded)
- Same side contacts (Type A)
- 0.5A current - maximum per contact
- 60V AC voltage maximum
- Operating temperature range from -40° to 105°C
- Tin material plating mating
Technical Specifications
No. of Cores
20Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 98266-0215
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099