Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98824-1021 .
Order Code2779921
Product RangeNSCC 98824
Also Known As08211EV2F1, GTIN UPC EAN: 822348722846
Technical Datasheet
418 In Stock
Need more?
418 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.810 (CNY11.0853) |
10+ | CNY8.360 (CNY9.4468) |
25+ | CNY7.830 (CNY8.8479) |
50+ | CNY5.970 (CNY6.7461) |
154+ | CNY5.520 (CNY6.2376) |
308+ | CNY5.250 (CNY5.9325) |
616+ | CNY5.000 (CNY5.650) |
1078+ | CNY4.800 (CNY5.424) |
2618+ | CNY4.520 (CNY5.1076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.81 (CNY11.09 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98824-1021 .
Order Code2779921
Product RangeNSCC 98824
Also Known As08211EV2F1, GTIN UPC EAN: 822348722846
Technical Datasheet
Product RangeNSCC 98824
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex NSCC Series Pin Contacts
SVHCTo Be Advised
Product Overview
- NSCC 5mm pitch male pin connector
- Unsealed
- Polyester housing
- Voltage rating of 13.5V
- Current rating is 15A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98824
No. of Positions
2Ways
For Use With
Molex NSCC Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.305