Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.600 (CNY17.628) |
| 10+ | CNY14.300 (CNY16.159) |
| 25+ | CNY13.840 (CNY15.6392) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY13.440 (CNY15.1872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98982-5011
Order Code4168394
Product RangeMOX 98982 Series
Product RangeMOX 98982 Series
No. of Positions54Ways
Pitch Spacing2.54mm
For Use WithMolex MOX 98658 Series Socket Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MOX 98982 Series
No. of Positions
54Ways
For Use With
Molex MOX 98658 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001