Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV2018-ZD-33-00A
Order Code3360838
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.090 (CNY215.9317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.09 (CNY215.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV2018-ZD-33-00A
Order Code3360838
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP2018GZD-33
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLinear Regulator
Kit ContentsEval Board MP2018GZD-33
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 16V, 500mA, low quiescent current line regulator evaluation board
- Stable with low-value output ceramic capacitor (<gt/> 0.47μF)
- Fixed output voltage
- Specified current limit
- Power good output
- Programmable power good delay
- Thermal shutdown and short-circuit protection
- Junction temperature range from -40°C to +125°C
- Available in TO252-5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MP2018GZD-33
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP2018GZD-33
Application Sub Type
Linear Regulator
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001