Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.790 (CNY625.7827) |
Product Information
Product Overview
Evaluation board designed to demonstrate the capabilities of the MP2672A. The MP2672A is a highly integrated, flexible, switch-mode battery charging management device for 2-cell series Li-ion and Li-polymer battery packs. The MP2672A can be used in a wide range of portable applications. When a 5V adapter or USB input is present, the MP2672A charges the 2-cell battery in step-up mode. To effectively charge each application, the MP2672A automatically detects the battery voltage, and charges the battery in three phases: pre-charge, constant current (CC) charge, and constant voltage (CV) charge. Other charging features include charge termination and auto-recharge. To guarantee safe operation, the MP2672A limits the die temperature to a pre-set value (about 120°C). Other safety features include input over-voltage protection (OVP), battery OVP, thermal shutdown, battery temperature monitoring, and a configurable timer to prevent prolonged charging of a dead battery.
- 2-Cell boost charger with 2A charge current evaluation board (for non-power path applications)
- 4.5V to 6V input voltage range
- Compatible with host control and standalone mode, configurable input voltage limit
- Integrated cell balancing circuit and preconditioning for fully depleted battery
- I2C port for flexible system parameter setting and status reporting
- Up to 2A configurable charge current for 2-cell battery
- Configurable charge voltage with 0.5% accuracy
- Flexible new charging cycle initiation, charging operation indicator
- Built-in charging protection and configurable safety timer
- Negative temperature coefficient (NTC) pin for temperature monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2672AGD
Evaluation Board MP2672AGD
No SVHC (19-Jan-2021)
Li-Ion / Li-Pol Battery Pack Manager
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate