Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.060 (CNY215.8978) |
Product Information
Product Overview
EV4541-N-00A is an evaluation board designed to demonstrate the capabilities of MPS’s MP4541, a high-efficiency, synchronous step-down converter with integrated high-side and low-side MOSFETs. The MP4541 provides 0.8A of output current in a buck topology from up to an 80V input power supply. The MP4541 supports high-efficiency pulse skip mode (PSM) under light-load conditions. Valley current limit circuits protect against overload and short circuit conditions. The MP4541 is available in an SOIC-8EP package. Applications include high voltage battery packs, industrial power supplies and printer power boards.
- 8V to 80V input voltage, 1V to 30V output voltage
- 90% maximum operation duty cycle
- 625mohm/380mohm internal MOSFETs
- Constant-on-time control mode
- Configurable 100KHz to 1MHz frequency
- Internal soft start and loop compensation
- Overcurrent protection (OCP) and short-circuit protection (SCP) with hiccup mode
- High efficiency PSM at light-load
- Output voltage VOUT of 5V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP4541GN
-
MP4541GN
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate