
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.480 (CNY225.4124) |
Product Information
Product Overview
Evaluation board for MP6908 low-drop diode emulator IC. When combined with an external switch, MP6908 replaces schottky diodes in high-efficiency flyback converters. The MP6908 regulates the forward drop of an external synchronous rectifier (SR) MOSFET to about 40mV, which switches off once the voltage becomes negative. The MP6908 can generate its own supply voltage for battery charging applications with a low output voltage or high-side rectification applications. Programmable ringing detection circuitry prevents the MP6908 from turning on falsely during discontinuous conduction mode (DCM) and quasi-resonant operation. Typical applications include USB PD quick chargers, adapters, flyback power supplies with very low and/or variable output voltages.
- High efficiency synchronous rectification EV board
- Wide output range down to 0V
- No need for auxiliary winding for high side or low side rectification
- Ringing detection prevents false turn-on during DCM and quasi-resonant operations
- Works with standard and logic level SR MOSFETs
- Supports both high side and low side rectification
- ~100µA quiescent current
- Supports DCM, CCM and quasi-resonant operations
- Supports both high-side and low-side rectification
- TSOT23-6 package available
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP6908GJ-Z
-
MP6908GJ-Z
Synchronous Rectifier
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
