Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.130 (CNY431.8069) |
Product Information
Product Overview
EVBL4571-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP4571, a high-efficiency, synchronous stepdown converter with integrated internal power MOSFETs (HS-FET and LS-FET, respectively). It can deliver up to 1A of continuous output current, with peak current control for excellent transient response and an integrated MPS power inductor. The MP4571 features advanced asynchronous mode (AAM) and forced continuous condition mode (FCCM). AAM helps achieve high efficiency under light-load conditions by scaling back the switching frequency (fSW) to reduce switching and gate driver losses. The EVBL4571-QB-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage (VOUT) and 1A of continuous output current across a wide 5V to 60V input range. Typically used in automotive systems and industrial power systems.
- 40μ quiescent current
- Up to 2.2MHz configurable frequency
- Internal 250mohm high-side MOSFET and 45mohm low-side MOSFET
- Low 2μA shutdown current, 0.45ms internal soft start (SS)
- 180° out-of-phase SYNCOUT clock, synchronous mode for high-efficiency operation
- Selectable advanced asynchronous mode or forced continuous conduction mode for light-load operation
- EN remote control, power good (PG) indicator, low-dropout (LDO) mode
- Overcurrent protection (OCP) and thermal shutdown (TSD)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP4571GQB
-
MP4571GQB
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate