Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-8865
Order Code3358295
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.130 (CNY831.8269) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.13 (CNY831.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-8865
Order Code3358295
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP8865GQ
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Board MP8865GQ, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- MP8865GQ evaluation kit
- 21V, 6A, high-efficiency, synchronous, step-down converter with I2C interface
- Contains MP8865GQ evaluation board (EV8865-Q-00A) and EVKT-USBI2C-02
- Tdrive-8865 USB flash drive that stores the GUI installation file and supplemental documents
Contents
MP8865 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Eval Board MP8865GQ, USB to I2C Communication Interface, USB Cable, Ribbon Cable
Automotive Qualification Standard
-
Silicon Core Number
MP8865GQ
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001