Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY700.920 (CNY792.0396) |
Product Information
Product Overview
EVKT-MPM3593 is an evaluation kit for the single-phase configuration of the MPM3593. The MPM3593 is a high-frequency synchronous rectified, step-down module with I2C control interface and a multipage one-time programmable memory. It can achieve up to 3A continuous output current with excellent load and line regulation over a wide input supply range. This kit allows for quick evaluation and module configurations through the I2C interface.
- Input voltage range from 3.5 to 45V (EVM3593-QY-00B)
- Output voltage 0.6V to 12V (default: 5V) (EVM3593-QY-00B)
- 3A continuous maximum output current (EVM3593-QY-00B)
- Minimum requirement must be met to use EVKT-MPM3593: Windows XP, 7 or later OS
- Minimum requirement must be met to use EVKT-MPM3593: Net Framework 4.0
- Minimum requirement must be met to use EVKT-MPM3593: PC with a minimum of one available USB port
- Minimum requirement must be met to use EVKT-MPM3593: At least 22.2MB of free space
Contents
EVM3593-QY-00B (MPM3593GQ evaluation board), EVKT-USBI2C-02-BAG (Includes one USB to I2C communication interface device, one USB cable, and one ribbon cable), MPM3593GQY-0001 x 2, Tdrive-MPM3593 (USB Flash drive that stores the GUI installation file and supplemental documents).
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPM3593GQY-0001-T, Interface Device, USB Cable, Ribbon Cable, USB Flash Drive
-
MPM3593GQY-0001-T
Synchronous Step-Down Module
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate