
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.060 (CNY215.8978) |
Product Information
Product Overview
EVL3424A-G-00A is an evaluation board designed to demonstrate the capabilities of the MP3424A, a high-efficiency, current-mode, synchronous, step-up converter with output disconnect. The MP3424A provides inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel rectifier improves efficiency and eliminates the need for an external schottky diode. During shutdown, the P-channel MOSFET disconnects the output from the input. The 580KHz switching frequency (fSW) allows for small external components, while the internal compensation and soft start (SS) minimize the number of external components. The MP3424A is available in a QFN-14 (2mmx2mm) package. Typical applications include battery-powered products, power banks, juice packs and backup batteries, optical modules, USB power supplies and consumer electronic accessories.
- 2V to 5.5V operating input range
- 3V to 5.5V output voltage range
- Supports 5V/3.1A output from a 2.8V input
- 270mA linear charge inrush current
- Configurable average load current limit
- 580KHz fixed switching frequency (fSW)
- Up to 97% efficiency
- Output load disconnect from input
- Overcurrent protection (OCP), short circuit protection (SCP), overtemperature protection (OTP)
- Optimized performance with MPS Inductor MPL-AL5030 series
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MP3424A
-
MP3424A
Synchronous Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
