Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.090 (CNY215.9317) |
Product Information
Product Overview
EVM3593-QY-00B is an 45V input 3A module step-down converter evaluation board. This is designed to demonstrate the capabilities of MPS’ MPM3593, a step-down regulator module integrated with I2C control interface and a multipage one-time programmable memory. The MPM3593 offers a very compact solution that requires only input and output capacitors to achieve 3A of continuous output current with excellent load and line regulation over a wide input supply range. Voltage slew rate, switching frequency, enable and power savings mode are also programmable via the I2C interface. This allows users to optimize each output for their particular requirements. Suitable for industrial power systems, automotive power systems, telecommunication systems.
- Wide 3.5V to 45V operation input range
- 5V output voltage
- High efficiency synchronous mode module
- Power good and fault indications
- OVP, OCP and OTP
- Internal soft-start
- Programmable address by resistor, programmability via I2C Interface
- Multipage one-time programmable
- Memory for permanent storage
- MPM3593 in 41-pin QFN6x8mm package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPM3593GQY
-
MPM3593GQY
Synchronous Step-Down Converter
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate