Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVM3864-PQ-00A
Order Code4457689
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.750 (CNY238.1475) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.75 (CNY238.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVM3864-PQ-00A
Order Code4457689
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMPM3864GPQ
Kit Application TypePower Management
Application Sub TypeStep Down Power Module
Kit ContentsEvaluation Board MPM3864GPQ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
EVM3864-PQ-00A is an evaluation board designed to demonstrate the capabilities of the MPM3864, a fully integrated, synchronous rectified, step-down, DC/DC power module with up to 6A of continuous current. The MPM3864 adopts constant-on-time (COT) control to provide fast transient response, easy loop design, and tight output regulation. Full protection features include short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown.
- Input voltage (VIN) range from 2.75V to 7V
- 1.2V output voltage (VOUT)
- 6A maximum output current (IOUT) at VIN = 2.75V to 7V
- 83.4% typical efficiency at VIN = 5V, VOUT = 1.2V, IOUT = 6A, fSW = 1.2MHz
- 1.2MHz switching frequency (fSW) at default configuration
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management
Kit Contents
Evaluation Board MPM3864GPQ
Automotive Qualification Standard
-
Silicon Core Number
MPM3864GPQ
Application Sub Type
Step Down Power Module
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
