Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.090 (CNY215.9317) |
Product Information
Product Overview
EVM4730-PQ-00A is an evaluation board designed to demonstrate the capabilities of the MPM4730, a 2.8V to 22V input voltage (VIN) range, synchronous, four-switch integrated buck-boost module, with regulated output voltage (VOUT) and high efficiency. The MPM4730 provides automatic pulse frequency modulation (PFM)/pulse-width modulation (PWM) mode or forced PWM mode. The device also provides selectable switching frequency (fSW) and configurable soft start (SS). Full protection features include over-current protection (OCP), over-voltage protection (OVP), under-voltage protection (UVP), and thermal shutdown.
- Input voltage (VIN) range from 2.8V to 22V at default configuration
- 15V output voltage (VOUT) at default configuration
- 1A maximum output current (IOUT) at VIN = 2.8V to 22V
- 95.7% typical efficiency at VIN = 12V, VOUT = 15V, IOUT = 1A, fSW = 500KHz
- 500KHz switching frequency (fSW) at default configuration
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board MPM3864GPQ
-
MPM4730GPQ
Synchronous Buck-Boost Module
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate