Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.240 (CNY424.0212) |
Product Information
Product Overview
EVQ4431-L-00A evaluation board is designed to demonstrate the capabilities of the MP4431 and the MPQ4431. The MPQ4431 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated, internal high-side and low-side power MOSFETs. It provides up to 1A of highly efficient output current with current mode control for fast loop response. The MPQ4431 employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the switching frequency. This reduces the switching and gate driving losses. The EVQ4431-L-00A is a fully assembled and tested evaluation board, it generates 3.3V of output voltage at load currents up to 1A from a 3.3V to 36V input voltage range with 450KHz switching frequency. The MPQ4431 is available in a QFN-16 (3mmx4mm) package. Typically used in automotive systems and industrial power systems.
- 1μA low shutdown mode current, 10μA sleep mode quiescent current
- Internal 90mohm high-side and 80mohm low-side MOSFETs
- 350KHz to 2.5MHz configurable switching frequency
- Synchronize to external clock, selectable in-phase or 180° out-of-phase
- Power good indicator, configurable soft-start time
- 80ns minimum on-time, selectable FCCM and AAM
- Low-dropout mode
- Overcurrent protection with valley current detection and hiccup mode
- Thermal shutdown
- AEC-Q100 grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP4431, MPQ4431
AEC-Q100
MP4431, MPQ4431
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate