Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.000 (CNY445.220) |
Product Information
Product Overview
Evaluation board is designed to demonstrate the capabilities of MPS’ MPQ4572/MPQ4572-AEC1. The MPQ4572/MPQ4572-AEC1 is a fully-integrated, fixed-frequency synchronous step-down converter. It can achieve up to 2A continuous output current with peak current control for excellent transient response. The MPQ4572/MPQ4572-AEC1 employs AAM (advanced asynchronous modulation) mode which helps to achieve high efficiency at light load condition by scaling down the switching frequency to reduce the switching and gate driving losses.
- 60V, 2A, high efficiency synchronous buck converter evaluation board
- Fully assembled and tested evaluation board
- 5V output voltage
- Wide 5V to 60V operating input range, 2A continuous output current
- High efficiency synchronous mode control
- Programmable frequency up to 2.2MHz
- Selectable AAM or forced CCM operation at light load
- Overcurrent protection, thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPQ4572GQB-AEC1
AEC-Q100
MPQ4572GQB-AEC1
Synchronous Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate