Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1542DK-LF-P
Order Code3357941
Technical Datasheet
1,183 In Stock
Need more?
1183 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.800 (CNY18.984) |
10+ | CNY11.430 (CNY12.9159) |
50+ | CNY10.840 (CNY12.2492) |
100+ | CNY10.240 (CNY11.5712) |
250+ | CNY9.640 (CNY10.8932) |
500+ | CNY9.200 (CNY10.396) |
1000+ | CNY9.170 (CNY10.3621) |
2500+ | CNY9.140 (CNY10.3282) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.80 (CNY18.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1542DK-LF-P
Order Code3357941
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max22V
Max Output Current2A
Output Current2A
IC Case / PackageMSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max22V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseMSOP
Automotive Qualification Standard-
Switching Frequency1.3MHz
Product Overview
- 700KHz/1.3MHz boost converter with a 2A switch
- Uses tiny capacitors and inductors
- Pin selectable 700KHz or 1.3MHz fixed switching frequency
- Programmable soft-start
- 12V at 500mA from 5V input
- Under voltage lockout, current limiting and thermal overload protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
22V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
22V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
MSOP
Switching Frequency
1.3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Max Output Current
2A
IC Case / Package
MSOP
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001