Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1907GQ-P
Order Code3357866
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.510 (CNY18.6563) |
10+ | CNY11.130 (CNY12.5769) |
50+ | CNY10.570 (CNY11.9441) |
100+ | CNY10.010 (CNY11.3113) |
250+ | CNY9.420 (CNY10.6446) |
500+ | CNY8.970 (CNY10.1361) |
1000+ | CNY8.590 (CNY9.7067) |
2500+ | CNY8.370 (CNY9.4581) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.51 (CNY18.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP1907GQ-P
Order Code3357866
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.5A
Sink Current2.5A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay20ns
Output Delay20ns
Product Range-
Qualification-
Product Overview
- 100V, 2.5A, high frequency half-bridge gate driver
- Drives N-channel MOSFET half bridge
- 100V VBST voltage range
- Input signal overlap protection
- On-chip bootstrap diode
- Less than 5ns gate drive mismatch
- Drive 1nF load with 12ns/9ns rise/fall times with 12V VDD
- TTL compatible input
- Less than 150μA quiescent current and less than 5μA shutdown current
- UVLO for both high side and low side
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
2.5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
2.5A
Supply Voltage Max
18V
Operating Temperature Max
125°C
Output Delay
20ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001