Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
100+ | CNY10.990 (CNY12.4187) |
250+ | CNY10.950 (CNY12.3735) |
500+ | CNY10.910 (CNY12.3283) |
1000+ | CNY9.490 (CNY10.7237) |
2500+ | CNY9.200 (CNY10.396) |
Product Information
Product Overview
MP2122A is an internally compensated, 1MHz, fixed-frequency, dual, PWM, synchronous, step-down regulator with advanced light-load mode. The MP2122A operates from a 2.7V to 6V input, generates an output voltage as low as 0.608V and has a 45µA quiescent current, making it ideal for powering portable equipment that run on a single-cell lithium-ion (Li+) battery. The MP2122A integrates dual, 80mohm, high-side switches and 35mohm, synchronous rectifiers for high efficiency without an external schottky diode. Peak-current mode control and internal compensation limits the minimum number of readily available external components. Full protection features include cycle-by-cycle current limiting and thermal shutdown. The MP2122A is available in an 8-pin TSOT23 package. Applications include small/handheld devices, DVD drivers, portable instruments, battery powered devices, smart phones and feature phones.
- Dual 2A output current
- <gt/>93% peak efficiency, <gt/>80% light-load efficiency
- Advanced light-load mode
- 1MHz fixed switching frequency
- Adjustable output from 0.608V to VIN
- 180° phase-shifted operation, 100% duty cycle operation
- Short-circuit protection (SCP) with hicc-up mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
6V
2A
8Pins
-
5.5V
93%
125°C
-
No SVHC (19-Jan-2021)
-
2Outputs
2.7V
2A
TSOT-23
Surface Mount
608mV
1MHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate