Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2359DT-LF-P
Order Code3357993
Technical Datasheet
481 In Stock
1,000 more incoming. You can reserve stock now
481 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.500 (CNY22.035) |
10+ | CNY13.300 (CNY15.029) |
50+ | CNY12.630 (CNY14.2719) |
100+ | CNY11.960 (CNY13.5148) |
250+ | CNY11.290 (CNY12.7577) |
500+ | CNY11.010 (CNY12.4413) |
1000+ | CNY10.740 (CNY12.1362) |
2500+ | CNY10.450 (CNY11.8085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.50 (CNY22.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2359DT-LF-P
Order Code3357993
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max24V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min810mV
Output Voltage Max15V
Switching Frequency Typ1.4MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency1.4MHz
Product Overview
- Monolithic step-down switch mode converter in 6 pin SOT-23 package
- 0.35ohm internal power MOSFET switch
- Stable with low ESR output ceramic capacitors
- Up to 92% efficiency
- 0.1μA shutdown mode
- Current mode operation provides fast transient response and eases loop stabilization
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Excellent load and line regulation over a wide input supply range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
24V
Max Output Current
1.2A
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
15V
Efficiency
92%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
1.4MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
1.2A
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Min
810mV
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001