Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2602DQ-LF-P
Order Code3358219
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.620 (CNY34.6006) |
| 10+ | CNY21.410 (CNY24.1933) |
| 50+ | CNY20.730 (CNY23.4249) |
| 100+ | CNY20.040 (CNY22.6452) |
| 250+ | CNY19.200 (CNY21.696) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY11.310 (CNY12.7803) |
| 2500+ | CNY11.310 (CNY12.7803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.62 (CNY34.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2602DQ-LF-P
Order Code3358219
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5.5V
Battery Charge Voltage4.2V
Charge Current1A
IC Case / PackageQFN
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Product Overview
- Linear Li-Ion battery charger with trickle charge in 10 pin QFN package
- Input surge up to 28V
- Adapter or USB input
- Proprietary constant voltage auto recharge and overvoltage protection
- Programmable soft-start, programmable charge termination current threshold
- 0.75% VBATT accuracy
- Less than 1µA battery reverse current
- 90µA standby current from VIN
- Battery temperature monitoring, overcurrent protection
- AC adapter power good indicator, charge status indicator
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
IC Case / Package
QFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5.5V
Charge Current
1A
No. of Pins
10Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001