Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.270 (CNY47.7651) |
| 10+ | CNY29.500 (CNY33.335) |
| 25+ | CNY27.480 (CNY31.0524) |
| 50+ | CNY25.810 (CNY29.1653) |
| 100+ | CNY24.130 (CNY27.2669) |
| 250+ | CNY22.930 (CNY25.9109) |
| 500+ | CNY20.540 (CNY23.2102) |
| 1000+ | CNY17.330 (CNY19.5829) |
Product Information
Product Overview
MP2797DFP-0001-T is a robust battery management device, providing a complete analogue front-end (AFE) monitoring and protection solution. It is designed for multiple-cell series battery management systems (BMS). The device can support I²C communication. It supports connections for 7-cell to 16-cell series battery packs, with an absolute voltage exceeding 80V on particular pins. The MP2797 integrates two separate analogue-to-digital converters (ADCs). The first ADC measures each channel’s differential cell voltages (up to 16 channels), die temperature, and 4-channel temperatures via external NTC thermistors. The second ADC measures the charge/discharge current via an external current sense resistor. The dual ADC architecture enables synchronous voltage and current measurements for cell and pack impedance monitoring. Application includes energy storage system, E-Bikes, E-Scooters, light electric vehicles, power and gardening tools, battery backups and UPS.
- I²C, CRC enabled communication
- <±2% state-of-charge (SOC) error with MPF4279x fuel gauge
- Cell voltage measurement error of <5mV, current/coulomb counter error <±0.5%
- Strictly synchronized current/voltage measurement for impedance sensing
- Supports MOSFET soft-start discharge control to eliminate pre-charge circuit
- Drives up to 100A DC with parallel N channel MOSFETs
- Charge/discharge OCP and SCP, cell UVP and OVP, pack UVP and OVP
- Cell low-/high-temperature protection, die high-temperature protection
- Can drive external balancing transistors, automatic or manual control
- TQFP-48 package, operating temperature range from -40°C to +85°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Multi-Chemistry
16Cells
75.2V
48Pins
85°C
-
No SVHC (23-Jan-2024)
I2C, SPI
18V
TQFP
-40°C
Surface Mount
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate