Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4569GQ-P
Order Code3358047
Technical Datasheet
5,921 In Stock
Need more?
5921 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY17.270 (CNY19.5151) |
| 50+ | CNY16.030 (CNY18.1139) |
| 100+ | CNY14.770 (CNY16.6901) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY12.030 (CNY13.5939) |
| 1000+ | CNY10.660 (CNY12.0458) |
| 2500+ | CNY10.380 (CNY11.7294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP4569GQ-P
Order Code3358047
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max75V
Max Output Current300mA
Output Current300mA
IC Case / PackageQFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max67.5V
Switching Frequency Typ-
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency-
Product Overview
- Synchronous switching step-down converter in 10 pin QFN-EP package
- 20μA quiescent current (active mode)
- 1.2ohm/0.45ohm internal power MOSFETs
- Programmable soft-start
- FB-tolerance (1% at room temperature, 2% at full temperature)
- Adjustable output
- 1V reference voltage output
- Low shutdown mode current of 3.5μA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
75V
Output Current
300mA
No. of Pins
10Pins
Output Voltage - Nom
-
Output Voltage Max
67.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
300mA
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001