Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY32.470 (CNY36.6911) |
10+ | CNY21.090 (CNY23.8317) |
25+ | CNY18.080 (CNY20.4304) |
50+ | CNY16.390 (CNY18.5207) |
100+ | CNY14.690 (CNY16.5997) |
250+ | CNY13.010 (CNY14.7013) |
500+ | CNY12.480 (CNY14.1024) |
1000+ | CNY11.940 (CNY13.4922) |
Product Information
Product Overview
MP6500L is a stepper motor driver with current regulation and a built-in translator. Current sensing is internal and does not require external sense resistors. With high integration and a small package size, the MP6500L is a space-saving, cost-effective solution for bipolar stepper motor drives. The MP6500L operates from a supply voltage up to 35V and can deliver motor currents up to 2.5A based on PCB design and thermal conditions. The MP6500L can operate a bipolar stepper motor in full-, half-, quarter- or eighth step mode. Internal safety features include overcurrent protection (OCP), input overvoltage protection (OVP), undervoltage lockout (UVLO) and thermal shutdown. The MP6500L is available in a QFN-24 (5mmx5mm) package. Typically used in bipolar stepper motors and printers.
- Wide 4.5V to 35V input voltage range
- Two internal full-bridge drivers
- Internal current sensing and regulation
- Low on-resistance (195mohm HS-FET, 170mohm LS-FET)
- No control power supply required, simple logic interface
- 3.3V and 5V compatible logic supply
- Step modes from full step to eighth-step
- Automatic current decay
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Full-Bridge Motor Driver
2Outputs
-
24Pins
35V
125°C
-
No SVHC (19-Jan-2021)
QFN
Stepper
2.5A
QFN
4.5V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate