Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-R33
Order Code3501787
Product RangeMPL-AT Series
Your Part Number
Technical Datasheet
1,280 In Stock
Need more?
1280 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.400 (CNY8.362) |
| 50+ | CNY6.130 (CNY6.9269) |
| 250+ | CNY5.540 (CNY6.2602) |
| 500+ | CNY5.130 (CNY5.7969) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2000+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY37.00 (CNY41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPL-AT2512-R33
Order Code3501787
Product RangeMPL-AT Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)6.4A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeMPL-AT Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (19-Jan-2021)
Product Overview
MPL-AT low-profile moulded inductor series offers very low-profile inductors for designs with height restrictions. They feature low DCR/ACR and high current capabilities. Applications include battery-powered devices, high switching frequency SMPS, IoT, wearable, portable devices and input filters.
- Size is 2.5mm x 2.0mm x 1.2mm
- Low profile, low DCR
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MPL-AT Series
DC Resistance Max
0.017ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
6.4A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001