Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2166GD-AEC1-P
Order Code3358075
Technical Datasheet
8,791 In Stock
Need more?
3385 Next business day delivery available(Shanghai stock)
5406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.220 (CNY25.1086) |
| 10+ | CNY15.750 (CNY17.7975) |
| 25+ | CNY15.160 (CNY17.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.22 (CNY25.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ2166GD-AEC1-P
Order Code3358075
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max6V
Output Current3A
Max Output Current3A
IC Case / PackageQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5.5V
Switching Frequency Typ3MHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (19-Jan-2021)
DC / DC Converter IC CaseQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency3MHz
Product Overview
- 6V, dual 2A/2A or 3A/1A synchronous, adjustable step-down regulator
- 55mohm/20mohm RDS(ON)
- Programmed frequency up to 3MHz
- External sync clock up to 3MHz
- 180⁰ phase shifted operation
- Power good indicators, external soft start (SS) and track
- Adjustable advanced asynchronous mode or forced continuous conduction mode
- Peak efficiency <gt/>90%
- 100% duty cycle operation
- 60µA quiescent current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
6V
Max Output Current
3A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
QFN
Switching Frequency
3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001