Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,453.620 (CNY1,642.5906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,453.62 (CNY1,642.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076546
Order Code3519870
Product RangeFG-8i
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.8in-lb to 8in-lb
Torque Range N-m9cN-m to 90cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length5.2"
Product RangeFG-8i
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
9cN-m to 90cN-m
Drive Size - Imperial
0.25"
Product Range
FG-8i
Torque Range ft-lb
0.8in-lb to 8in-lb
Drive Size - Metric
6.35mm
Overall Length
5.2"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21