Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part No076569.
Order Code4391117
Product RangeFGC Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,851.340 (CNY7,742.0142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,851.34 (CNY7,742.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076569.
Order Code4391117
Product RangeFGC Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb4.4in-lb to 22.1in-lb
Torque Range N-m6N-m to 30N-m
Drive Size - Metric9.525mm
Drive Size - Imperial0.375"
Product RangeFGC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
6N-m to 30N-m
Drive Size - Imperial
0.375"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
4.4in-lb to 22.1in-lb
Drive Size - Metric
9.525mm
Product Range
FGC Series
Technical Docs (2)
Legislation and Environmental
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate