Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOUNTZ
Manufacturer Part No076706
Order Code4167502
Product RangeFG-25z Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,213.730 (CNY3,631.5149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,213.73 (CNY3,631.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No076706
Order Code4167502
Product RangeFG-25z Series
Technical Datasheet
Torque Range ft-lb-
Torque Range N-m0.02N-m to 0.177N-m
Drive Size - Metric-
Product RangeFG-25z Series
Technical Specifications
Torque Range ft-lb
-
Drive Size - Metric
-
Torque Range N-m
0.02N-m to 0.177N-m
Product Range
FG-25z Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224078