Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU04-PG7
Order Code4068199
Your Part Number
Technical Datasheet
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.900 (CNY189.727) |
| 100+ | CNY146.920 (CNY166.0196) |
| 500+ | CNY121.730 (CNY137.5549) |
| 1000+ | CNY109.140 (CNY123.3282) |
| 2500+ | CNY107.450 (CNY121.4185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.90 (CNY189.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-12ZU04-PG7
Order Code4068199
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderFemale
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Contact MaterialBrass
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
Connector Coding
A Coded
Contact Material
Brass
Sensor Connector Gender
Female
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216