Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190380004
Order Code4143330
Your Part Number
Technical Datasheet
384 In Stock
Need more?
384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2500+ | CNY1.400 (CNY1.582) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.60 (CNY17.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-190380004
Order Code4143330
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialBrass
Bullet Diameter3.99mm
Technical Specifications
Product Range
-
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Brass
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.99mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953