Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191540022
Order Code4143366
Your Part Number
Technical Datasheet
1,312 In Stock
Need more?
1312 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.530 (CNY3.9889) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.30 (CNY39.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191540022
Order Code4143366
Technical Datasheet
Insulator ColourBlue, Red
Product Range-
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialVinyl
Technical Specifications
Insulator Colour
Blue, Red
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041