Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191640043
Order Code4143379
Your Part Number
Technical Datasheet
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY6.600 (CNY7.458) |
| 100+ | CNY6.360 (CNY7.1868) |
| 500+ | CNY6.120 (CNY6.9156) |
| 1000+ | CNY5.870 (CNY6.6331) |
| 2500+ | CNY5.760 (CNY6.5088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-191640043
Order Code4143379
Technical Datasheet
Insulator ColourBlue, Red
Product Range-
Wire Size AWG Min24AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Insulator MaterialHeat Shrink Nyax
Technical Specifications
Insulator Colour
Blue, Red
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Product Range
-
Wire Size AWG Max
16AWG
Insulator Material
Heat Shrink Nyax
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536